896-034-520-212

Heilind Number:EDA896-034-520-212
Manufacturer:EDAC
Manufacturer Number:896-034-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-520-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and safety. With 34 positions spread across 2 rows and a pitch of .125 inches, they ensure efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while an amperage rating of 3 A caters to various power needs. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where resilience is key. Whether for commercial or personal use, trust in the quality and efficiency of our Card Edge Connectors to meet your connectivity needs.