896-034-520-603

Heilind Number:EDA896-034-520-603
Manufacturer:EDAC
Manufacturer Number:896-034-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-520-603

Detailed Description

Enhance your high-temperature electronic connections with these robust Card Edge Connectors. Designed for durability, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in challenging environments. With a single row layout and a pitch of .125 inches, they provide seamless integration on your PCB. The 34 copper alloy contact positions offer efficient power transfer, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications, guaranteeing secure and stable board-to-board connections. Upgrade your setup with these essential components for optimal performance and peace of mind.