896-034-520-604

Heilind Number:EDA896-034-520-604
Manufacturer:EDAC
Manufacturer Number:896-034-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-520-604

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Engineered for optimal performance in demanding environments, these black connectors feature a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row design and 34 positions, they offer seamless integration for your PCB connectivity needs. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring high temperature resistance. Trust in our quality craftsmanship to deliver efficient and durable board-to-board connectivity.