896-034-520-608

Heilind Number:EDA896-034-520-608
Manufacturer:EDAC
Manufacturer Number:896-034-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-520-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for superior performance, these connectors boast a 3 A amperage capacity and are crafted from UL 94V-0 Polyphenylene Sulfide for durability. Featuring one row with 34 positions, they provide seamless integration on your circuit board. The contact material is made of high-quality Copper Alloy, ensuring reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise connections are guaranteed. Suitable for a wide range of applications, these connectors can withstand operating temperatures from -40 to 105°C. Trust in our product to deliver efficient and secure board-to-board connectivity.