896-034-520-803

Heilind Number:EDA896-034-520-803
Manufacturer:EDAC
Manufacturer Number:896-034-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-520-803

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, specifically designed for reliable performance even in extreme environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a double row layout and 34 positions, they offer ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where high performance is essential.Upgrade your setup with these Card Edge Connectors and experience seamless connectivity like never before.