896-034-520-804

Heilind Number:EDA896-034-520-804
Manufacturer:EDAC
Manufacturer Number:896-034-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-520-804

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and a pitch of .125 inches, they offer seamless integration for your PCB needs. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Boasting 34 positions and a 3A amperage, these connectors cater to a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and commercial use. Upgrade your setup with these top-of-the-line connectors for unparalleled efficiency and performance.