896-034-520-808

Heilind Number:EDA896-034-520-808
Manufacturer:EDAC
Manufacturer Number:896-034-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-520-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for superior performance, these connectors boast a 3 A amperage capacity and are crafted from UL 94V-0 Polyphenylene Sulfide for durability. With two rows of copper alloy contacts at a pitch of .125 inches and row spacing of .2 inches, they offer reliable, high-speed data transmission across 34 positions. Mount them straight for seamless integration, even in challenging environments, thanks to their wide operating temperature range of -40 to 105°C. Upgrade your setup today with these essential Board To Board PCB Connectors.