896-034-520-812

Heilind Number:EDA896-034-520-812
Manufacturer:EDAC
Manufacturer Number:896-034-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-520-812

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in sleek black. These connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even in challenging environments. With a current rating of 3A and a contact material of Copper Alloy, they offer reliable power transmission. Featuring two rows and 34 positions, these connectors provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Built to withstand extreme temperatures from -40 to 105°C, they are suitable for a wide range of applications. Elevate your PCB connections with these high-quality Card Edge Connectors.