896-034-521-108

Heilind Number:EDA896-034-521-108
Manufacturer:EDAC
Manufacturer Number:896-034-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-521-108

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .125 inches, they offer seamless integration on your PCB. The contact material, made from durable Copper Alloy, ensures reliable conductivity. Boasting 34 positions and a current rating of 3 A, they are perfect for high-density applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee superior functionality. Whether you're working on industrial machinery or electronic devices, trust in these connectors for secure and efficient board-to-board connections. Elevate your projects with our premium Card Edge Connectors.