896-034-521-112

Heilind Number:EDA896-034-521-112
Manufacturer:EDAC
Manufacturer Number:896-034-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-521-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for durability and efficiency, these connectors feature a single row layout with 34 positions, ideal for seamless board-to-board integration. The UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance in even the most demanding environments, while the copper alloy contact material guarantees optimal conductivity. With a low pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for high-performance applications. Upgrade your setup today with these essential components.