896-034-521-201

Heilind Number:EDA896-034-521-201
Manufacturer:EDAC
Manufacturer Number:896-034-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-521-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a 3A amperage rating, they ensure efficient power transmission while the Copper Alloy contact material guarantees optimal conductivity. Featuring two rows and 34 positions, they offer ample connectivity options, with a pitch of .125 inches and row spacing of .2 inches for seamless integration. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in extreme conditions. Elevate your PCB connections with these durable and versatile connectors.