896-034-521-202

Heilind Number:EDA896-034-521-202
Manufacturer:EDAC
Manufacturer Number:896-034-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-521-202

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connectors. Engineered for durability and reliability, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring optimal performance in challenging environments. With two rows and a pitch of .125 inches, they provide seamless board-to-board connectivity with 34 positions. Designed for straight mount orientation, these connectors offer easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial applications. Elevate your connectivity solutions with these rugged and efficient Card Edge Connectors.