896-034-521-212

Heilind Number:EDA896-034-521-212
Manufacturer:EDAC
Manufacturer Number:896-034-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-521-212

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connectors. Designed for optimal performance under extreme conditions, these connectors boast a sleek black hue and durable UL 94V-0 Polyphenylene Sulfide housing. With a current rating of 3A, they ensure reliable power delivery in every application. Featuring two rows of 34 positions, these connectors offer ample connectivity options for your PCBs. Crafted with precision, the contact material is copper alloy, guaranteeing efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration onto your boards. Whether in straight or right-angle mount orientation, these connectors provide flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding environments. Elevate your PCB connectivity with these high-performance Card Edge Connectors.