896-034-521-602

Heilind Number:EDA896-034-521-602
Manufacturer:EDAC
Manufacturer Number:896-034-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-521-602

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 34 positions for optimal performance. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts, they can withstand extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment for seamless PCB connections. Trust in their 3A amperage and straight mount orientation to deliver consistent power and signal transmission, making them the ideal choice for your electronic assembly needs. Elevate your connectivity standards with these black connectors, a must-have in any professional setting.