896-034-521-604

Heilind Number:EDA896-034-521-604
Manufacturer:EDAC
Manufacturer Number:896-034-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-521-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors are capable of handling up to 3 A of power. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, they ensure reliable and long-lasting connections. With a single row layout and 34 positions, they offer seamless integration on your board. Featuring a pitch of .125 inches and row spacing of .2 inches, they provide efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, they are perfect for demanding environments. Trust in our connectors for superior performance in your projects.