896-034-521-608

Heilind Number:EDA896-034-521-608
Manufacturer:EDAC
Manufacturer Number:896-034-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-521-608

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in high-temperature environments, these connectors feature UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With a single row layout and 34 positions, they offer seamless board-to-board connectivity. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise placement. Suitable for a wide range of applications, these connectors can withstand temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component.