896-034-521-612

Heilind Number:EDA896-034-521-612
Manufacturer:EDAC
Manufacturer Number:896-034-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-521-612

Detailed Description

Enhance your electronic assembly with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black color and a single row layout, these connectors offer seamless integration onto your PCB. With an amperage rating of 3 A and copper alloy contacts, they ensure reliable power transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety. With 34 positions spaced at a pitch of .125 inches and row spacing of .2 inches, these connectors provide ample connectivity options. Suitable for straight mounting orientation, they facilitate easy installation. Operating within a wide temperature range of -40 to 105°C, these connectors are perfect for industrial applications. Upgrade your connectivity solution with these high-quality connectors.