896-034-521-802

Heilind Number:EDA896-034-521-802
Manufacturer:EDAC
Manufacturer Number:896-034-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-521-802

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors boast a robust amperage of 3 A and are crafted with UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. Featuring two rows and 34 positions, they offer efficient and reliable board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. The contact material, Copper Alloy, ensures secure and stable connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40°C to 105°C, these connectors are a must-have for demanding environments. Explore the possibilities with our extensive range of PCB connectors, including these essential Card Edge Connectors.