896-034-521-803

Heilind Number:EDA896-034-521-803
Manufacturer:EDAC
Manufacturer Number:896-034-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-521-803

Detailed Description

Enhance your high-temperature PCB assemblies with these durable Card Edge Connectors. Designed for reliability, they feature a black UL 94V-0 Polyphenylene Sulfide housing that can withstand extreme operating temperatures ranging from -40 to 105°C. With a 3A amperage rating and copper alloy contacts, they ensure efficient power transfer in your electronic systems. The connectors offer 34 positions across 2 rows, with a .125-inch pitch and .2-inch row spacing, allowing for secure and precise board-to-board connections. Their straight mount orientation simplifies installation, making them ideal for a variety of applications in the electronics industry. Trust in the quality and performance of these connectors for seamless connectivity in your projects.