896-034-521-804

Heilind Number:EDA896-034-521-804
Manufacturer:EDAC
Manufacturer Number:896-034-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-521-804

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With two rows of precision-engineered Copper Alloy contacts, each capable of carrying 3 A of power, they ensure reliable and efficient transmission. The .125-inch pitch and .2-inch row spacing provide a secure fit for up to 34 positions, perfect for high-density applications. Offering straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are ideal for a wide range of industrial and electronic projects. Trust in their durability and performance for seamless board-to-board PCB connections. Elevate your connectivity solutions with these essential components.