896-034-521-807

Heilind Number:EDA896-034-521-807
Manufacturer:EDAC
Manufacturer Number:896-034-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-521-807

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors, designed for optimal performance in demanding environments. Made with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, these connectors offer reliable power transmission at an amperage of 3A. With a pitch of .125 inches and 34 positions in a 2-row configuration, they ensure efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Their straight mount orientation and black color make them versatile and easy to integrate into your system. Trust in our quality connectors for seamless board-to-board PCB connections.