896-034-521-808

Heilind Number:EDA896-034-521-808
Manufacturer:EDAC
Manufacturer Number:896-034-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-521-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high-temperature environments. With a 3 A amperage rating and copper alloy contact material, they offer secure and efficient power transmission. Boasting two rows and 34 positions with a pitch of .125 inches, these connectors provide ample connectivity options for your electronics projects. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and easy to integrate into various systems. Perfect for demanding applications, these connectors are a must-have for any professional setup. Elevate your connectivity game with our top-of-the-line Card Edge Connectors.