896-034-521-812

Heilind Number:EDA896-034-521-812
Manufacturer:EDAC
Manufacturer Number:896-034-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-521-812

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they provide reliable connectivity for your PCB applications. Boasting 34 positions and a current rating of 3A, they offer ample flexibility for your design needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding environments. Choose straight mount orientation for seamless integration. Elevate your project with these high-quality connectors, a must-have in any electronic setup.