896-034-522-102

Heilind Number:EDA896-034-522-102
Manufacturer:EDAC
Manufacturer Number:896-034-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-522-102

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for seamless integration in electronic devices, these connectors boast a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a single row layout and 34 positions, they offer efficient and precise board-to-board connections. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Engineered for versatility, these connectors have a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Ideal for various applications in the electronics industry, they are a must-have for any project requiring secure and high-performance card edge connections. Upgrade your setup with these top-of-the-line connectors and experience seamless connectivity like never before.