896-034-522-103

Heilind Number:EDA896-034-522-103
Manufacturer:EDAC
Manufacturer Number:896-034-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-522-103

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for top performance in demanding environments, these connectors are a essential component for ensuring seamless connectivity. With a sleek black finish, they not only deliver on functionality but also on style. Crafted with precision, they feature UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contact material, guaranteeing long-lasting reliability. The single-row design with 34 positions offers ample connectivity options, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring high performance and durability. Trust in our innovative technology to power your connections with confidence.