896-034-522-104

Heilind Number:EDA896-034-522-104
Manufacturer:EDAC
Manufacturer Number:896-034-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-522-104

Detailed Description

Enhance your high-temperature electronic connections with our black Card Edge Connectors. Designed for optimal performance, these connectors feature a single row configuration with 34 positions, ensuring seamless connectivity on your PCB boards. Made with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, they guarantee reliability in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your connectivity solutions with these high-performance connectors.