896-034-522-107

Heilind Number:EDA896-034-522-107
Manufacturer:EDAC
Manufacturer Number:896-034-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-522-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Featuring a single row layout with 34 positions, these connectors ensure seamless and reliable performance. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee durability and high conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in their straight mount orientation for secure installation. Elevate your connectivity solutions with these robust and efficient Card Edge Connectors.