896-034-522-112

Heilind Number:EDA896-034-522-112
Manufacturer:EDAC
Manufacturer Number:896-034-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-522-112

Detailed Description

Enhance your high-temperature board-to-board connections with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and safety. With a single row configuration and a pitch of .125 inches, they offer seamless integration and reliable connectivity for your electronic assemblies. Crafted from high-quality Copper Alloy, the contacts guarantee efficient power transmission, rated for an amperage of 3A. Whether you're working in industrial settings or harsh climates, rest assured that these connectors can withstand temperatures ranging from -40 to 105°C. Perfect for various applications in the electronics industry, trust in our Card Edge Connectors to deliver exceptional performance and longevity. Upgrade your PCB connections today.