896-034-522-201

Heilind Number:EDA896-034-522-201
Manufacturer:EDAC
Manufacturer Number:896-034-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-522-201

Detailed Description

Enhance your connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a 3A amperage rating and copper alloy contacts, they offer reliable power transmission. The double-row design with 34 positions allows for efficient data transfer, while the .125-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications. Upgrade your setup with these high-quality components, part of our extensive range of board-to-board PCB connectors.