896-034-522-204

Heilind Number:EDA896-034-522-204
Manufacturer:EDAC
Manufacturer Number:896-034-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-522-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors are built to withstand temperatures ranging from -40 to 105°C, making them ideal for various industrial applications. With a current rating of 3A and a durable UL 94V-0 Polyphenylene Sulfide housing, they guarantee reliable and safe operation. Featuring two rows with a total of 34 positions, these connectors ensure efficient signal transmission. Crafted with precision, the copper alloy contacts offer optimal conductivity. The .125-inch pitch and .2-inch row spacing provide seamless integration onto your board. Whether for commercial or industrial use, these connectors, with a straight mount orientation, are perfect for board-to-board connections. Elevate your PCB assembly with our high-quality Card Edge Connectors.