896-034-522-208

Heilind Number:EDA896-034-522-208
Manufacturer:EDAC
Manufacturer Number:896-034-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-522-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure reliable power transmission across their two rows of 34 positions. Crafted with precision, the contact material is a durable Copper Alloy, guaranteeing long-lasting conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors offer seamless integration onto your PCB. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for a variety of applications. Upgrade your connectivity solutions with this essential component in the world of electronics.