896-034-522-212

Heilind Number:EDA896-034-522-212
Manufacturer:EDAC
Manufacturer Number:896-034-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-522-212

Detailed Description

Illuminate your circuitry with our cutting-edge High Temp Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a dual-row configuration, they offer ample connectivity with 34 positions and a pitch of .125 inches. Crafted from high-quality copper alloy, the contact material guarantees reliable conductivity. Their straight mount orientation and temperature range of -40 to 105°C make them versatile for various applications. Elevate your PCB connections with these essential components.