896-034-522-602

Heilind Number:EDA896-034-522-602
Manufacturer:EDAC
Manufacturer Number:896-034-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-522-602

Detailed Description

Enhance your high-temperature connectivity solutions with our Black High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 34 positions, offering versatile compatibility for your PCB connections. With a low amperage rating of 3A and a durable housing made of UL 94V-0 Polyphenylene Sulfide, they ensure reliable and safe operation in even the most demanding environments. The contact material, Copper Alloy, guarantees excellent conductivity, while the .125 inch pitch and .2 inch row spacing facilitate easy and precise assembly. Suitable for straight mounting orientation, these connectors can withstand a wide operating temperature range from -40 to 105°C, making them ideal for various industrial applications. Trust in these high-quality connectors for seamless board-to-board connectivity in your projects. Explore our full range of products for more options in the PCB connector category.