896-034-522-603

Heilind Number:EDA896-034-522-603
Manufacturer:EDAC
Manufacturer Number:896-034-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-522-603

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh operating environments. With a single row configuration and a pitch of .125 inches, they offer seamless integration onto your board. The 34 copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3A. Their straight mount orientation and compact design make them ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring secure and high-speed board-to-board connections. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.