896-034-522-608

Heilind Number:EDA896-034-522-608
Manufacturer:EDAC
Manufacturer Number:896-034-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-522-608

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for seamless board-to-board PCB connections. Designed for optimal performance in high-temperature environments, these connectors boast a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 34 positions, they offer reliable connectivity for various applications. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for demanding industrial environments. With a sleek black finish and straight mount orientation, they not only provide functionality but also add a touch of sophistication to your PCB setup. Trust in our High Temp Card Edge Connectors for superior performance and durability in every connection.