896-034-522-802

Heilind Number:EDA896-034-522-802
Manufacturer:EDAC
Manufacturer Number:896-034-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-522-802

Detailed Description

Elevate your PCB connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a double-row configuration and a total of 34 positions, they offer ample connectivity options for your projects. The contact material, a high-quality Copper Alloy, ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connectors are a must-have for your toolbox. Upgrade your setup today and experience seamless connectivity like never before.