896-034-522-803

Heilind Number:EDA896-034-522-803
Manufacturer:EDAC
Manufacturer Number:896-034-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-522-803

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of contacts featuring Copper Alloy construction, they ensure reliable power delivery at a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing, along with 34 positions, offer seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for critical applications where precision and durability are paramount. Upgrade your connectivity solutions with this essential component.