896-034-522-807

Heilind Number:EDA896-034-522-807
Manufacturer:EDAC
Manufacturer Number:896-034-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-522-807

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a double-row configuration and 34 positions, they provide ample connectivity options while ensuring reliable power transmission with a 3A amperage rating. The contact material, Copper Alloy, guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing offer precise alignment on your board. Operating flawlessly even in extreme conditions ranging from -40 to 105°C, these connectors are the perfect choice for high-performance applications. Upgrade your PCB assemblies with these cutting-edge connectors and experience seamless connectivity like never before.