896-034-522-808

Heilind Number:EDA896-034-522-808
Manufacturer:EDAC
Manufacturer Number:896-034-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-522-808

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors offer a reliable amperage of 3A and feature a durable housing material of UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 34 positions, they ensure seamless board-to-board communication. The contact material, made of Copper Alloy, guarantees secure connections, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.