896-034-526-101

Heilind Number:EDA896-034-526-101
Manufacturer:EDAC
Manufacturer Number:896-034-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-526-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage capacity and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With one row of 34 positions and a pitch of .125 inches, they offer seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any professional setup. Ideal for applications in various industries, they guarantee efficient and secure board-to-board connections. Upgrade your connectivity solutions with our top-of-the-line Card Edge Connectors.