896-034-526-102

Heilind Number:EDA896-034-526-102
Manufacturer:EDAC
Manufacturer Number:896-034-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-526-102

Detailed Description

Enhance your circuit board connections with our high-temp card edge connectors in sleek black. Designed for durability and efficiency, these connectors feature a single row with 34 positions, each crafted with copper alloy for optimal conductivity. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and performance in various environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, they offer reliability in extreme conditions. Perfect for seamless board-to-board connections, these connectors are a must-have for any electronics enthusiast or professional. Elevate your projects with these essential components.