896-034-526-103

Heilind Number:EDA896-034-526-103
Manufacturer:EDAC
Manufacturer Number:896-034-526-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-526-103

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring maximum durability and safety. With a single row configuration and 34 positions, they offer seamless integration for your PCB designs. Crafted from high-quality copper alloy, the contacts guarantee reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for industrial and automotive applications. The straight mount orientation and a pitch of .125 inches make installation a breeze. Trust in our connectors to deliver exceptional performance and longevity in your electronic systems.