896-034-526-107

Heilind Number:EDA896-034-526-107
Manufacturer:EDAC
Manufacturer Number:896-034-526-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-526-107

Detailed Description

Enhance your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black hue and a single row configuration, featuring 34 positions for seamless integration. Crafted with precision, they offer a secure fit with a pitch of .125 inches and row spacing of .2 inches, ensuring reliable power transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, while the Copper Alloy contact material ensures efficient conductivity. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, these connectors are ideal for a wide range of applications. Whether you're working on industrial machinery or electronic devices, trust in these connectors for robust and dependable performance. Elevate your connectivity game with this essential component.