896-034-526-201

Heilind Number:EDA896-034-526-201
Manufacturer:EDAC
Manufacturer Number:896-034-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-526-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With two rows of 34 positions each, they provide ample connectivity for your circuitry. The contact material, made from Copper Alloy, guarantees efficient and secure signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding applications. Choose straight mount orientation for easy installation. Upgrade your PCB setup with these essential components.