896-034-526-203

Heilind Number:EDA896-034-526-203
Manufacturer:EDAC
Manufacturer Number:896-034-526-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-526-203

Detailed Description

Elevate your high-temperature connectivity with our Black High Temp Card Edge Connectors, designed for seamless integration in demanding environments. Engineered for durability, these connectors boast a UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in extreme conditions. With a dual-row configuration and a total of 34 positions, they offer ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate precise and secure connections on your PCBs. Whether you need straight or right-angle mounting, our connectors provide flexible installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial and commercial settings. Upgrade to our High Temp Card Edge Connectors and experience unparalleled durability and performance in your connectivity solutions.