896-034-526-204

Heilind Number:EDA896-034-526-204
Manufacturer:EDAC
Manufacturer Number:896-034-526-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-526-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-526-204

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connectors. Engineered for precision and durability, these connectors boast a sleek black design and a contact material of Copper Alloy for optimal conductivity. With a dual-row configuration and 34 positions, they ensure seamless board-to-board connections in any application. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees superior heat resistance, making them ideal for industrial use. Operating effortlessly in temperatures ranging from -40 to 105°C, they offer reliability in even the most extreme environments. Trust in our connectors for top-notch performance and longevity in your PCB setups.