896-034-526-207

Heilind Number:EDA896-034-526-207
Manufacturer:EDAC
Manufacturer Number:896-034-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-526-207

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a copper alloy contact material and a durable UL 94V-0 Polyphenylene Sulfide housing. With a double-row configuration and a total of 34 positions, they offer ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand even the most demanding environments. Trust in our high-quality connectors to deliver reliable and efficient performance for all your PCB connectivity needs.