896-034-526-208

Heilind Number:EDA896-034-526-208
Manufacturer:EDAC
Manufacturer Number:896-034-526-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-526-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With a 3A amperage and copper alloy contact material, they guarantee efficient power transmission. The double-row design with 34 positions allows for seamless board-to-board connections, with a pitch of .125 inches and row spacing of .2 inches for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, they are perfect for various applications. Trust in our quality connectors to streamline your electronic projects.