896-034-526-602

Heilind Number:EDA896-034-526-602
Manufacturer:EDAC
Manufacturer Number:896-034-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-526-602

Detailed Description

Explore our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek Black finish, these connectors offer a seamless integration into your electronic systems. Featuring a single row layout and 34 positions, they provide ample connectivity options. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Contact points are made of Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. These connectors are suitable for a wide range of applications, with an operating temperature range of -40 to 105 °C. Trust in the quality and performance of our Card Edge Connectors for seamless board-to-board connections in your projects.