896-034-526-604

Heilind Number:EDA896-034-526-604
Manufacturer:EDAC
Manufacturer Number:896-034-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-526-604

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for seamless integration, these connectors ensure reliable power delivery with an amperage rating of 3A and feature a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 34 positions, they offer versatile connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Perfect for demanding environments, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly efficiency and performance with these high-quality connectors.